CUI IncPBO-15C-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.25A 15W 6-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.4 | |
| 47 to 63 | |
| ±2(Typ) | |
| 82(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 22 |
| Package Width | 15(Max) |
| Package Length | 44.5(Max) |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

