NexperiaPBLS6022D,115Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A/1.5A 760mW 6-Pin TSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual | |
| 50@NPN|60@PNP | |
| 1@50mA@0.5A|1.1@100mA@1.5A@PNP | |
| 0.1@NPN|1.5@PNP | |
| 30@10mA@5V@NPN|180@100mA@2V|150@500mA@2V|140@1A@2V|120@1.5A@2V@PNP | |
| 150@PNP | |
| 4.7@NPN | |
| 1@NPN | |
| 0.15@0.5mA@10mA@NPN|0.1@50mA@0.5A|0.2@50mA@1A|0.17@100mA@1A|0.26@100mA@1.5A@PNP | |
| 760 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

