NXP SemiconductorsPBLS4004V,115Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin SOT-666 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual | |
| 50@NPN|40@PNP | |
| 1.2@50mA@500mA | |
| 0.1@NPN|0.5@PNP | |
| 60@5mA@5V@NPN|40@500mA@2V|150@100mA@2V|200@10mA@2V@PNP | |
| 300@PNP | |
| 22 | |
| 1 | |
| 0.35@50mA@500mA@PNP|0.15@0.5mA@10mA@NPN | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

