COSELPBA600F-24-CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 27A 648W
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 27 | |
| 648 | |
| 85 | |
| 264 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 8.2(Typ) | |
| 47 to 63 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV(Max) | |
| No | |
| -20 | |
| 71 | |
| 1600 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 120 mm |
| Package Length | 190 + 31(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
