| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 60 | |
| 300 | |
| 85 | |
| 264 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 4.1(Typ) | |
| 47 to 63 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 160mV(Max) | |
| No | |
| -20 | |
| 71 | |
| 1000 | |
| Mounting | Chassis |
| Package Height | 42 mm |
| Package Width | 102 mm |
| Package Length | 170 + 31(Max) mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

