Micro Commercial ComponentsPB82-BPBridge Rectifiers
Rectifier Bridge Diode Single 200V 8A 4-Pin Case PB-10 Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 200 | |
| 8 | |
| 140 | |
| 250 | |
| 1.1@4A | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.6(Max) |
| Package Width | 19.56(Max) |
| Package Length | 19.56(Max) |
| PCB changed | 4 |
| Supplier Package | Case PB-10 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

