Micro Commercial ComponentsPB62-BPBridge Rectifiers
Diode Rectifier Bridge Single 200V 6A 4-Pin Case PB-6 Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 200 | |
| 6@Ta=50°C | |
| 140 | |
| 150 | |
| 1@3A | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.86(Max) |
| Package Width | 15.71(Max) |
| Package Length | 15.71(Max) |
| PCB changed | 4 |
| Supplier Package | Case PB-6 |
| 4 |
If you want to convert an alternating current input into a direct current, then this PB62-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

