Pulse ElectronicsPB2020.472NLInductor Surface Mount
Inductor Power Unshielded Wirewound 4.7uH/4.4uH 20% 16.8A 0.0045Ohm DCR Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 4.7u(OCL)/4.4u | |
| 20% | |
| 16.8 | |
| 28 | |
| 0.0045 | |
| 2 | |
| -40 | |
| 130 | |
| Tray | |
| 23.87 | |
| Surface Mount | |
| 20.83 | |
| 10.16 |
Make any circuit look clean and compact using this power PB2020.472NL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. The item will be shipped in tray orientation. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 16.8 A with a maximum resistance of 4.5m Ohm. It has a tolerance of 20%. It has an inductance of 4.7u/4.4u(Rated) H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

