Pulse ElectronicsPB2020.153NLInductor Surface Mount

Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR Tray

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PB2020.153NL surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. The item will be shipped in tray orientation. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. It has an inductance of 15u/14u(Rated) H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 9.7 A with a maximum resistance of 13m Ohm.

Import TariffMay apply to this part

Total In Stock: 858 parts

Regional Inventory: 58

    Total$76.04Price for 58

    58 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 58 parts
      • Price: $1.311
    • (20)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $1.465

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.