Pulse ElectronicsPB2020.682NLInductor Surface Mount
Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 6.8u(OCL)/5.9u | |
| 20% | |
| 13.6 | |
| 25 | |
| 0.0065 | |
| 2 | |
| -40 | |
| 130 | |
| Tray | |
| 23.87 | |
| Surface Mount | |
| 20.83 | |
| 10.16 |
This power PB2020.682NL surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. The component will be shipped in tray format. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. It has a tolerance of 20%. It has an inductance of 6.8u/5.9u(Rated) H. This SMD inductor has a maximum DC current of 13.6 A with a maximum resistance of 6.5m Ohm. This device is made with wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

