Top Searched
Pulse ElectronicsPB0027NLTCurrent Transformers
Current Transformer 1:200 1000Vrms 0Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| PB0027NLT | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:200 | |
| 35000 | |
| 22400 | |
| 0 | |
| 2.9 | |
| 1000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 15 | |
| 19.91 | |
| 10.16 |
Easily step down high alternating current with this PB0027NLT current transformer from Pulse. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 10 terminals. The maximum DCR on the primary side is 0.003 Ohm, while its 2.9 Ohm on the secondary side. This product is 14.48 mm long, 10 mm tall and 19.91 mm deep. It has a turn ratio of 1:200. It also has a current sense transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

