10-25% Off
VishayPATT0805E7502BGT1Resistor Fixed Single-Surface Mount
Res Thin Film 0805 75K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 75K | |
| 0.1% | |
| 100 | |
| No | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 250 | |
| ±25 | |
| 155 to 250 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.38 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

