10-25% Off

VishayPAT0603E90R9BST1Resistor Fixed Single-Surface Mount

Res Thin Film 0603 90.9 Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a PAT0603E90R9BST1 fixed single surface-mount resistor from Vishay. This product has a resistance value of 90.9 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 1.63 mm long, 0.38 mm tall and 0.81 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.4920
    1. 1000+$0.4920
    2. 2500+$0.3235
    3. 5000+$0.3029
    4. 10000+$0.2804

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.