Infineon Technologies AGPASCO2V01BUMA1Air Quality Sensors
Air Quality Sensor CO2 Sensor 3.3V/12V 14-Pin MLGA Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| CO2 Sensor | |
| Module | |
| 3|10.8 | |
| 3.3|12 | |
| 3.6|13.2 | |
| 0 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 7.48 |
| Package Width | 13.8 |
| Package Length | 14 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | MLGA Module |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

