| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 1 | |
| 1 | |
| 95 to 105 | |
| 98(Typ) | |
| 98(Typ) | |
| 0.1@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 36(Typ)@3.3V | |
| 29.5(Typ)@3.3V | |
| 0.0049(Typ)@3.3V | |
| 231 | |
| -40 | |
| 125 | |
| Industrial | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

