ProTek DevicesPAM8S18A-T13ESD Suppressors
ESD Suppressor TVS Uni-Dir 18V 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 18 | |
| 20 | |
| 22.1 | |
| 29.2 | |
| 226 | |
| 10 | |
| 5 | |
| 8000 | |
| 6600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Length | 13.3(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218AB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

