ProTek DevicesPAM8S15A-T13ESD Suppressors
ESD Suppressor TVS Uni-Dir 15V 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 15 | |
| 16.7 | |
| 18.5 | |
| 24.4 | |
| 270 | |
| 10 | |
| 5 | |
| 8000 | |
| 6600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Length | 13.3(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218AB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

