Diodes IncorporatedPAM8905PZRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.9W Class-D/Class-G 12-Pin U-WLB T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-G|Class-D | |
| 0.07%@8Ohm@1W|0.15%@4Ohm@2W | |
| Differential | |
| 1-Channel Mono | |
| 2.8 | |
| 5|3 | |
| 5.2 | |
| 4 | |
| Single | |
| 1.9x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.5(Max) mm |
| Package Length | 2(Max) mm |
| PCB changed | 12 |
| Supplier Package | U-WLB |
| 12 |
Looking to boost the output sound of your system? Apply this PAM8905PZR class D amplifier from Diodes Zetex in your design. It has a differential input signal and a differential output signal. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
