Diodes IncorporatedPAM8904EJPRMultimedia Misc
Piezo Sounder Driver 12-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Piezo Sounder Driver | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

