Diodes IncorporatedPAM8603MNHRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.11%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 2.8 | |
| 3|5 | |
| 5.5 | |
| 20@5V | |
| 4 | |
| Single | |
| 3.2x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.91 mm |
| Package Length | 8.67 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

