Diodes IncorporatedPAM8320RDRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 20W Class-D 16-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@7W | |
| Differential | |
| 1-Channel Mono | |
| 4.5 | |
| 5|9|12 | |
| 15 | |
| 30@12V | |
| Single | |
| 20x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 16 | |
| Lead Shape | Gull-wing |
The PAM8320RDR class D amplifier from Diodes Zetex is the fastest way to boost your output volume. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is -60 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
