Diodes IncorporatedPAM8303CBYCAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.28%@8Ohm@1W|0.2%@4Ohm@0.5W | |
| Differential | |
| 1-Channel Mono | |
| 2.8 | |
| 3|5 | |
| 5.5 | |
| 10@5V | |
| 4 | |
| Single | |
| 3x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

