Diodes IncorporatedPAM8303CBSCAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.28%@8Ohm@1W|0.2%@4Ohm@0.5W | |
| Differential | |
| 1-Channel Mono | |
| 2.8 | |
| 3|5 | |
| 5.5 | |
| 10@5V | |
| 4 | |
| Single | |
| 3x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Bring some extra strength to your music with this PAM8303CBSC class D amplifier manufactured from Diodes Zetex. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 63 dB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

