Diodes IncorporatedPAM8302AASCRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.45%@8Ohm@0.5W|0.3%@8Ohm@0.1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 8 | |
| Single | |
| 2.5x1@4Ohm | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3.1 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
The PAM8302AASCR class D amplifier from Diodes Zetex will enhance the quality and volume of your audio. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -20 °C to 85 °C. Its typical PSRR is 50 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

