Diodes IncorporatedPAM8009DHRAudio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB/Class-D 24-Pin SOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB|Class-D | |
| 0.08%@4Ohm@1.6W|0.02%@32Ohm@0.05W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 2.8 | |
| 3|5 | |
| 5.5 | |
| 4 | |
| Single | |
| 3x2@4Ohm|0.06x2@32Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 24 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

