Diodes IncorporatedPAM8001NHRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.8W Class-D 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@4Ohm@1.75W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 15@5V | |
| 4 | |
| Single | |
| 2.8x2@4Ohm | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.91 |
| Package Length | 8.67 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

