ProTek DevicesPAM20ST6305-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 6-Pin SOT-563 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quint Common Anode|Quad | |
| Uni-Directional|Bi-Directional | |
| 5 | |
| 5 | |
| 12 | |
| 1 | |
| 40(Typ) | |
| -55 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
