ProTek DevicesPAM07DF23K24-T13Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 24V 3KW 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 43 | |
| 24 | |
| 69.8 | |
| 3 | |
| 1 | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32(Max) mm |
| Package Width | 5.64(Max) mm |
| Package Length | 6.65(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
