Infineon Technologies AGPALCE22V10-5PCSimple Programmable Logic Devices - SPLDs
SPLD PALFamily 800Gates 10Macro Cells 200MHz 5V 24-Pin PDIP
| Not Compliant | |
| Obsolete | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 200 | |
| 5 | |
| 5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 140 | |
| 0 | |
| 75 | |
| Commercial | |
| PAL | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 6.86(Max) |
| Package Length | 32(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

