| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 90 | |
| -55 | |
| 125 | |
| PAL | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

