TDK-LambdaPAH300S2428/TDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 28V 11A 308W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 28 | |
| 11 | |
| 308 | |
| 1500VDC | |
| DC/DC | |
| 330 | |
| No | |
| 56mV | |
| 56mV | |
| 88(Typ) | |
| -40 | |
| 100 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

