Murata Power SolutionsPAH-53/8.5-D48NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 53 | |
| 8.5 | |
| 450.5 | |
| 2250VDC(Max) | |
| 160(Typ) | |
| Yes | |
| 0.6% | |
| 0.6% | |
| 94(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 94.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 - 0.2(Min) |
| Package Width | 58.42 |
| Package Length | 60.96 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Adjust voltages using the PAH-53/8.5-D48NB-C DC to DC converter and switching regulator module from Murata Power Solutions. It has a voltage of 53 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

