TDK-LambdaPAF600F280-48DC to DC Converter and Switching Regulator Module
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 280 | |
| 400 | |
| 48 | |
| 12.5 | |
| 600 | |
| 3000VAC | |
| DC/DC | |
| No | |
| 96mV | |
| 96mV | |
| 91 | |
| Box | |
| 200 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 61 mm |
| Package Length | 116.8 mm |
| PCB changed | 16 |
| Supplier Package | Brick |
| 16 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PAF600F280-48 DC to DC converter and switching regulator module. It has a voltage of 48 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

