TDK-LambdaPAF600F280-12/TDC to DC Converter and Switching Regulator Module
Module DC-DC 280VIN 1-OUT 12V 50A 600W 16-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 280 | |
| 400 | |
| 12 | |
| 50 | |
| 600 | |
| 3000VAC | |
| DC/DC | |
| No | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 61 mm |
| Package Length | 116.8 mm |
| PCB changed | 16 |
| Supplier Package | Brick |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
