TDK-LambdaPAE100S48-5/VDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 76 | |
| 5 | |
| 20 | |
| 100 | |
| 1500VDC | |
| DC/DC | |
| No | |
| 10mV | |
| 10mV | |
| 91 | |
| Positive | |
| -40 | |
| 85 | |
| 25 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) |
| Package Width | 22.76 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PAE100S48-5/V DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

