TDK-LambdaPAE-100S-48-1R8DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 1.8V 30A 54W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 1.8 | |
| 30 | |
| 54 | |
| 1500VDC | |
| DC/DC | |
| No | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) mm |
| Package Width | 22.76 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
