Active-Semi International IncPAC5210QSPower Supply Controllers and Monitors
Controller 56-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Controller | |
| 500 | |
| 5.2 to 52 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8.08(Max) mm |
| Package Length | 8.08(Max) mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
The highly sought after PAC5210QS power monitoring system from Active-Semi makes it easy to monitor a system's power consumption.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
