25-50% Off
VishayPAC500002000FAC000Resistor Fixed Single-Through Hole
Res Wirewound 200 Ohm 1% 5W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 5 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 26 | |
| 2.6 | |
| 0.8 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PAC500002000FAC000 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 200 Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. The PAC500002000FAC000 part has an axial termination style. This device utilizes wirewound technology. This product is 26 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

