VishayPAC300002008FAC000Resistor Fixed Single-Through Hole
Res Wirewound 2 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16.5 | |
| 1.1 | |
| 0.8 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the PAC300002008FAC000 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 3 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 16.5 mm long. The PAC300002008FAC000 part has an axial termination style. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

