Microchip TechnologyPAC1944T-E/J6CXPower Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 0.395(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 2.17 |
| Package Length | 2.23 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

