Microchip TechnologyPAC1720-1-AIA-TRPower Supply Controllers and Monitors
Monitor 3V to 5.5V 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Monitor | |
3 | |
5.5 | |
0.525(Typ) | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count PAC1720-1-AIA-TR power management IC by Microchip Technology. This power management IC has an input voltage of 3 to 5.5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.