VishayPAC100001000FA1000Resistor Fixed Single-Through Hole
Res Wirewound 100 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.3 | |
| 11 | |
| 0.52 | |
| 0.8 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PAC100001000FA1000 fixed single through-hole resistor. This durable part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with wirewound technology. It has a tolerance of 1%. This product is 11 mm long. The PAC100001000FA1000 part has an axial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

