| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 0.9 |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 400 |
| Maximum Output Current (A) | 0.25 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Circuit Arrangement | 2 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.16 mm |
| Package Width | 6.35 mm |
| Package Length | 9.65 mm |
| PCB changed | 8 |
| Supplier Package | FPAK |
| Pin Count | 8 |
| Lead Shape | Flat |