50-75% Off
Pulse ElectronicsPA5004.222NLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 10A 0.0122Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 2.2u | |
| 40 | |
| 20% | |
| 100K | |
| 10 | |
| 11 | |
| 0.0122 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.6 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

