Pulse ElectronicsPA5001.182NLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz 7A 0.028Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 1.8u | |
| 30 | |
| 20% | |
| 100K | |
| 7 | |
| 7.5 | |
| 0.028 | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.3 | |
| 2.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

