Pulse ElectronicsPA4344.823ANLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 82uH 20% 100KHz 5.7A 0.083Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 82u | |
| 30 | |
| 20% | |
| 100K | |
| 5.7 | |
| 6.5(Typ) | |
| 0.083 | |
| 3M(Typ) | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 18.3 | |
| Surface Mount | |
| 17.2 | |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

