10-25% Off
Pulse ElectronicsPA4342.153NLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 6.25A 0.045Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 15u | |
| 30 | |
| 20% | |
| 100K | |
| 6.25 | |
| 10 | |
| 0.045 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

