25-50% Off
Pulse ElectronicsPA4335.103NLTInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 0.85A 0.48Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 10u | |
| 20% | |
| 1M | |
| 0.85 | |
| 1.1 | |
| 0.48 | |
| 14M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

