Reduced Price
Pulse ElectronicsPA4333.471NLTInductor Surface Mount
Inductor Power Shielded Drum Core 0.47uH 20% 1MHz Iron 11A 0.0066Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 0.47u | |
| 20% | |
| 1M | |
| 11 | |
| 16.5 | |
| 0.0066 | |
| 71M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

