Pulse ElectronicsPA4333.223NLTInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 20% 1MHz Iron 1.7A 0.177Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 22u | |
| 20% | |
| 1M | |
| 1.7 | |
| 1.7 | |
| 0.177 | |
| 8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

